35mmx67mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMH630VSN223MA65S

DigiKey Part Number
565-ESMH630VSN223MA65S-ND
Manufacturer
Manufacturer Product Number
ESMH630VSN223MA65S
Description
CAP ALUM 22000UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.638" (67.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R119,40000R119,40
10R83,58300R835,83
50R68,81400R3 440,70
200R60,29365R12 058,73
600R55,46408R33 278,45
1 000R53,65992R53 659,92
2 600R52,48237R136 454,16
Manufacturers Standard Package