CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0402100KDHEDP

DigiKey Part Number
541-100KAVTR-ND - Tape & Reel (TR)
541-100KAVCT-ND - Cut Tape (CT)
541-100KAVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402100KDHEDP
Description
RES SMD 100K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402100KDHEDP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 806
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,64000R3,64
10R1,88900R18,89
25R1,49720R37,43
50R1,27900R63,95
100R1,06930R106,93
250R0,92680R231,70
500R0,83150R415,75
1 000R0,75212R752,12
5 000R0,62513R3 125,65
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,55200R5 520,00
20 000R0,52944R10 588,80
30 000R0,52716R15 814,80
50 000R0,50664R25 332,00
70 000R0,50513R35 359,10
100 000R0,50364R50 364,00
120 000R0,50292R60 350,40
Manufacturers Standard Package