CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW04021K00JNED

DigiKey Part Number
541-1.0KJTR-ND - Tape & Reel (TR)
541-1.0KJCT-ND - Cut Tape (CT)
541-1.0KJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04021K00JNED
Description
RES 1K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04021K00JNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130 146
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,73000R1,73
10R0,48500R4,85
25R0,36040R9,01
50R0,29120R14,56
100R0,23920R23,92
250R0,18576R46,44
500R0,15598R77,99
1 000R0,13275R132,75
5 000R0,09601R480,05
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,07596R759,60
20 000R0,05655R1 131,00
30 000R0,05617R1 685,10
50 000R0,05572R2 786,00
70 000R0,05546R3 882,20
100 000R0,05520R5 520,00
120 000R0,05507R6 608,40
240 000R0,05464R13 113,60
250 000R0,05462R13 655,00
Manufacturers Standard Package