CRCW06030000Z0EA | |
|---|---|
DigiKey Part Number | 541-0.0GTR-ND - Tape & Reel (TR) 541-0.0GCT-ND - Cut Tape (CT) 541-0.0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06030000Z0EA |
Description | RES SMD 0 OHM JUMPER 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06030000Z0EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,27700 | R2,77 |
| 25 | R0,22880 | R5,72 |
| 50 | R0,19760 | R9,88 |
| 100 | R0,17160 | R17,16 |
| 250 | R0,14488 | R36,22 |
| 500 | R0,12790 | R63,95 |
| 1 000 | R0,11316 | R113,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,08863 | R443,15 |
| 10 000 | R0,07987 | R798,70 |
| 15 000 | R0,07537 | R1 130,55 |
| 25 000 | R0,07027 | R1 756,75 |
| 35 000 | R0,06723 | R2 353,05 |
| 50 000 | R0,06426 | R3 213,00 |
| 60 000 | R0,06283 | R3 769,80 |
| 120 000 | R0,05794 | R6 952,80 |
| 125 000 | R0,05767 | R7 208,75 |