ABLS-8.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9089-2-ND - Tape & Reel (TR) 535-9089-1-ND - Cut Tape (CT) 535-9089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-8.000MHZ-B2-T |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-8.000MHZ-B2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,33000 | R4,33 |
| 10 | R3,76100 | R37,61 |
| 25 | R3,56320 | R89,08 |
| 50 | R3,41740 | R170,87 |
| 100 | R3,27540 | R327,54 |
| 250 | R3,09720 | R774,30 |
| 500 | R2,96932 | R1 484,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R2,62151 | R2 621,51 |
| 2 000 | R2,08688 | R4 173,76 |