ABLS-4.000MHZ-B4-T | |
|---|---|
DigiKey Part Number | 535-10202-2-ND - Tape & Reel (TR) 535-10202-1-ND - Cut Tape (CT) 535-10202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-4.000MHZ-B4-T |
Description | CRYSTAL 4.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-4.000MHZ-B4-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 180 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,33000 | R4,33 |
| 10 | R3,76100 | R37,61 |
| 25 | R3,56320 | R89,08 |
| 50 | R3,41740 | R170,87 |
| 100 | R3,27540 | R327,54 |
| 250 | R3,09720 | R774,30 |
| 500 | R2,96932 | R1 484,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R2,73121 | R2 731,21 |
| 2 000 | R2,39639 | R4 792,78 |
| 3 000 | R2,36612 | R7 098,36 |
| 5 000 | R2,33432 | R11 671,60 |
| 7 000 | R2,32611 | R16 282,77 |
| 10 000 | R2,31801 | R23 180,10 |
| 12 000 | R2,31412 | R27 769,44 |
| 24 000 | R2,30065 | R55 215,60 |