ABMM-6.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-10156-2-ND - Tape & Reel (TR) 535-10156-1-ND - Cut Tape (CT) 535-10156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABMM-6.000MHZ-B2-T |
Description | CRYSTAL 6.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABMM-6.000MHZ-B2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R19,24000 | R19,24 |
| 10 | R16,74100 | R167,41 |
| 25 | R15,83280 | R395,82 |
| 50 | R15,18100 | R759,05 |
| 100 | R14,55200 | R1 455,20 |
| 250 | R13,76072 | R3 440,18 |
| 500 | R13,19160 | R6 595,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R10,26369 | R10 263,69 |