RPM-075PTT86 | |
|---|---|
DigiKey Part Number  | 846-RPM-075PTT86TR-ND - Tape & Reel (TR) 846-RPM-075PTT86CT-ND - Cut Tape (CT) 846-RPM-075PTT86DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RPM-075PTT86  | 
Description  | SENSOR PHOTO 600NM TOP VIEW SMD  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Phototransistors 600nm Top View Nonstandard SMD  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RPM-075PTT86 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Rohm Semiconductor  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Voltage - Collector Emitter Breakdown (Max)  | 20 V  | |
Current - Collector (Ic) (Max)  | 10 mA  | |
Current - Dark (Id) (Max)  | 500 nA  | |
Wavelength  | 600nm  | |
Viewing Angle  | 120°  | |
Power - Max  | 50 mW  | |
Mounting Type  | Surface Mount  | |
Orientation  | Top View  | |
Operating Temperature  | -30°C ~ 85°C  | |
Package / Case  | Nonstandard SMD  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R15,60000 | R15,60 | 
| 10 | R10,83100 | R108,31 | 
| 100 | R7,95790 | R795,79 | 
| 500 | R6,67898 | R3 339,49 | 
| 1 000 | R6,25960 | R6 259,60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | R5,72115 | R17 163,45 | 
| 6 000 | R5,44728 | R32 683,68 | 
| 9 000 | R5,30693 | R47 762,37 | 
| 15 000 | R5,14856 | R77 228,40 | 
| 21 000 | R5,05439 | R106 142,19 | 
| 30 000 | R4,96264 | R148 879,20 |