SLR-56VC3F | |
|---|---|
DigiKey Part Number | 846-SLR-56VC3F-ND |
Manufacturer | |
Manufacturer Product Number | SLR-56VC3F |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | SLR-56VC3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,18000 | R9,18 |
| 10 | R6,29100 | R62,91 |
| 100 | R4,51970 | R451,97 |
| 500 | R3,72422 | R1 862,11 |
| 1 000 | R3,46288 | R3 462,88 |
| 2 000 | R3,24045 | R6 480,90 |
| 5 000 | R2,99715 | R14 985,75 |
| 10 000 | R2,84529 | R28 452,90 |
| 25 000 | R2,67957 | R66 989,25 |