0697H8000-02 | |
|---|---|
DigiKey Part Number  | 5923-0697H8000-02CT-ND - Cut Tape (CT) 5923-0697H8000-02TB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | 0697H8000-02  | 
Description  | FUSE BRD MT 8A 350VAC 72VDC RAD  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | 8 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 0697H8000-02 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Mounting Type  | Through Hole  | |
Fuse Type  | ||
Current Rating (Amps)  | ||
Voltage Rating - AC  | 350 V  | |
Voltage Rating - DC  | 72 V  | |
Response Time  | Slow Blow  | |
Package / Case  | ||
Breaking Capacity @ Rated Voltage  | 150A AC, 200A DC  | |
Melting I²t  | 325.0  | |
Approval Agency  | AEC-Q200, cURus  | |
Operating Temperature  | -55°C ~ 125°C  | |
Color  | -  | |
Size / Dimension  | 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)  | |
DC Cold Resistance  | 0.007 Ohms  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R9,01000 | R9,01 | 
| 5 | R7,52200 | R37,61 | 
| 10 | R6,94900 | R69,49 | 
| 50 | R5,76040 | R288,02 | 
| 100 | R5,31510 | R531,51 | 
| 250 | R4,77824 | R1 194,56 | 
| 500 | R4,40736 | R2 203,68 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | R1,76159 | R1 761,59 | 
| 2 000 | R1,62460 | R3 249,20 | 
| 3 000 | R1,54907 | R4 647,21 | 
| 5 000 | R1,45867 | R7 293,35 | 
| 7 000 | R1,40180 | R9 812,60 | 
| 10 000 | R1,34373 | R13 437,30 | 
| 25 000 | R1,20444 | R30 111,00 | 
| 50 000 | R1,17194 | R58 597,00 |