0697H LONG SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0697H5000-02

DigiKey Part Number
5923-0697H5000-02CT-ND - Cut Tape (CT)
5923-0697H5000-02TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0697H5000-02
Description
FUSE BRD MT 5A 350VAC 72VDC RAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
0697H5000-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
72 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A AC, 200A DC
Melting I²t
130.0
Approval Agency
AEC-Q200, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
DC Cold Resistance
0.013 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 505
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R8,32000R8,32
5R6,93200R34,66
10R6,41200R64,12
50R5,31340R265,67
100R4,90270R490,27
250R4,40804R1 102,01
500R4,06632R2 033,16
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000R3,75004R3 750,04
2 000R3,45690R6 913,80
3 000R3,29547R9 886,41
5 000R3,10200R15 510,00
7 000R2,98029R20 862,03
10 000R2,85598R28 559,80
25 000R2,69048R67 262,00
Manufacturers Standard Package