0697H1600-02 | |
|---|---|
DigiKey Part Number  | 5923-0697H1600-02CT-ND - Cut Tape (CT) 5923-0697H1600-02TB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | 0697H1600-02  | 
Description  | FUSE BRD MNT 1.6A 350VAC 100VDC  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.6 A 350 V 100 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 0697H1600-02 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Mounting Type  | Through Hole  | |
Fuse Type  | ||
Current Rating (Amps)  | ||
Voltage Rating - AC  | 350 V  | |
Voltage Rating - DC  | 100 V  | |
Response Time  | Slow Blow  | |
Package / Case  | ||
Breaking Capacity @ Rated Voltage  | 100A AC, 65A DC  | |
Melting I²t  | 13.0  | |
Approval Agency  | AEC-Q200, cURus  | |
Operating Temperature  | -55°C ~ 125°C  | |
Color  | -  | |
Size / Dimension  | 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)  | |
DC Cold Resistance  | 0.05 Ohms  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R8,32000 | R8,32 | 
| 5 | R6,93200 | R34,66 | 
| 10 | R6,41200 | R64,12 | 
| 50 | R5,31340 | R265,67 | 
| 100 | R4,90270 | R490,27 | 
| 250 | R4,40804 | R1 102,01 | 
| 500 | R4,06632 | R2 033,16 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | R3,75004 | R3 750,04 | 
| 2 000 | R3,45690 | R6 913,80 | 
| 3 000 | R3,29547 | R9 886,41 | 
| 5 000 | R3,10200 | R15 510,00 | 
| 7 000 | R2,98029 | R20 862,03 | 
| 10 000 | R2,85598 | R28 559,80 | 
| 25 000 | R2,69048 | R67 262,00 |