330 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500003300FR500

DigiKey Part Number
56-SFR2500003300FR500TR-ND - Tape & Reel (TR)
56-SFR2500003300FR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR2500003300FR500
Description
RES 330 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 933
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R2,43000R2,43
10R1,54200R15,42
25R1,28920R32,23
50R1,13340R56,67
100R1,00170R100,17
250R0,85680R214,20
500R0,76564R382,82
1 000R0,68817R688,17
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,56101R2 805,05
10 000R0,51489R5 148,90
15 000R0,49120R7 368,00
25 000R0,46440R11 610,00
35 000R0,44843R15 695,05
50 000R0,43283R21 641,50
60 000R0,42534R25 520,40
120 000R0,39966R47 959,20
125 000R0,39827R49 783,75
Manufacturers Standard Package