MFG_ECX-L35CN-100.000-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECX-L35CN-200.000-TR

DigiKey Part Number
50-ECX-L35CN-200.000-TR-ND - Tape & Reel (TR)
50-ECX-L35CN-200.000-TRCT-ND - Cut Tape (CT)
50-ECX-L35CN-200.000-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECX-L35CN-200.000-TR
Description
XTAL OSC XO 200.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
200 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R88,38000R88,38
10R76,84100R768,41
25R72,66120R1 816,53
50R69,65620R3 482,81
100R66,77940R6 677,94
250R66,28724R16 571,81
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R58,05983R58 059,83
2 000R55,88665R111 773,30
Manufacturers Standard Package