| STM32F103RCT7TR | |
|---|---|
| DigiKey Part Number | 497-STM32F103RCT7TR-ND - Tape & Reel (TR) 497-STM32F103RCT7CT-ND - Cut Tape (CT) 497-STM32F103RCT7DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | STM32F103RCT7TR | 
| Description | IC MCU 32BIT 256KB FLASH 64LQFP | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | STM32F103RCT7TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | ARM® Cortex®-M3 | |
| Core Size | 32-Bit | |
| Speed | 72MHz | |
| Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | |
| Peripherals | DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | |
| Number of I/O | 51 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | - | |
| RAM Size | 48K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
| Data Converters | A/D 16x12b; D/A 2x12b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 64-LQFP (10x10) | |
| Package / Case | 64-LQFP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R154,93000 | R154,93 | 
| 10 | R120,42600 | R1 204,26 | 
| 25 | R111,80640 | R2 795,16 | 
| 100 | R102,32150 | R10 232,15 | 
| 250 | R97,80012 | R24 450,03 | 
| 500 | R95,07584 | R47 537,92 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | R84,44043 | R84 440,43 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                




 Marketplace Product
                                    Marketplace Product
                                














 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 South Africa
South Africa