IPS2050HQ-32 | |
|---|---|
DigiKey Part Number | 497-IPS2050HQ-32TR-ND - Tape & Reel (TR) 497-IPS2050HQ-32CT-ND - Cut Tape (CT) 497-IPS2050HQ-32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPS2050HQ-32 |
Description | HIGH EFFICIENCY, HIGH-SIDE SWITC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5.6A 48-QFN (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 60V | |
Current - Output (Max) | 5.6A | |
Rds On (Typ) | 25mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-QFN (8x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R102,59000 | R102,59 |
| 10 | R78,57400 | R785,74 |
| 25 | R72,59200 | R1 814,80 |
| 100 | R66,01000 | R6 601,00 |
| 250 | R62,87116 | R15 717,79 |
| 500 | R60,97942 | R30 489,71 |
| 1 000 | R59,42197 | R59 421,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R57,68173 | R144 204,33 |