LM317T | |
|---|---|
DigiKey Part Number | 497-1575-5-ND |
Manufacturer | |
Manufacturer Product Number | LM317T |
Description | IC REG LINEAR POS ADJ 1.5A TO220 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | LM317T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,70000 | R9,70 |
| 10 | R6,88000 | R68,80 |
| 50 | R5,71540 | R285,77 |
| 100 | R5,35670 | R535,67 |
| 250 | R4,97856 | R1 244,64 |
| 500 | R4,75050 | R2 375,25 |
| 1 000 | R4,56264 | R4 562,64 |
| 2 500 | R4,36439 | R10 910,98 |
| 5 000 | R4,24484 | R21 224,20 |