L78S05CV is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 12 714
Unit Price: R31,19000
Datasheet

Similar


Texas Instruments
In Stock: 2 082
Unit Price: R24,78000
Datasheet

Similar


onsemi
In Stock: 661
Unit Price: R10,92000
Datasheet

Similar


onsemi
In Stock: 4 623
Unit Price: R10,57000
Datasheet

Similar


onsemi
In Stock: 6 221
Unit Price: R10,05000
Datasheet

Similar


onsemi
In Stock: 29 999
Unit Price: R9,01000
Datasheet

Similar


onsemi
In Stock: 104
Unit Price: R12,30000
Datasheet

Similar


onsemi
In Stock: 644
Unit Price: R11,26000
Datasheet

Similar


onsemi
In Stock: 5 318
Unit Price: R10,74000
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L78S05CV

DigiKey Part Number
497-1468-5-ND
Manufacturer
Manufacturer Product Number
L78S05CV
Description
IC REG LINEAR 5V 2A TO220
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 2A TO-220
Datasheet
 Datasheet
EDA/CAD Models
L78S05CV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
8 mA
PSRR
54dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes