UWX1H0R1MCL2GB | |
|---|---|
DigiKey Part Number  | 493-2121-2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | UWX1H0R1MCL2GB  | 
Description  | CAP ALUM 0.1UF 20% 50V SMD  | 
Customer Reference  | |
Detailed Description  | 0.1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UWX1H0R1MCL2GB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 50 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 2000 Hrs @ 85°C  | |
Operating Temperature  | -40°C ~ 85°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ High Frequency  | 1.5 mA @ 10 kHz  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.118" Dia (3.00mm)  | |
Height - Seated (Max)  | 0.213" (5.40mm)  | |
Surface Mount Land Size  | 0.130" L x 0.130" W (3.30mm x 3.30mm)  | |
Mounting Type  | ||
Package / Case  | Radial, Can - SMD  |