GCM0335C1E330JA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1E330JA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1E330JA16DCT-ND - Cut Tape (CT) 490-GCM0335C1E330JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1E330JA16D |
Description | CAP CER 33PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1E330JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,45100 | R4,51 |
| 50 | R0,30160 | R15,08 |
| 100 | R0,25650 | R25,65 |
| 500 | R0,17954 | R89,77 |
| 1 000 | R0,14644 | R146,44 |
| 2 500 | R0,11722 | R293,05 |
| 5 000 | R0,11459 | R572,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,07540 | R1 131,00 |
| 30 000 | R0,07455 | R2 236,50 |
| 45 000 | R0,07399 | R3 329,55 |
| 75 000 | R0,06973 | R5 229,75 |
| 105 000 | R0,06724 | R7 060,20 |
| 150 000 | R0,06578 | R9 867,00 |