GRM2195C1H113JA01D | |
|---|---|
DigiKey Part Number | 490-8297-2-ND - Tape & Reel (TR) 490-8297-1-ND - Cut Tape (CT) 490-8297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2195C1H113JA01D |
Description | CAP CER 0.011UF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.011 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2195C1H113JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,51000 | R4,51 |
| 10 | R2,61700 | R26,17 |
| 50 | R1,89240 | R94,62 |
| 100 | R1,67060 | R167,06 |
| 500 | R1,29664 | R648,32 |
| 1 000 | R1,18121 | R1 181,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,97967 | R3 918,68 |
| 8 000 | R0,93485 | R7 478,80 |
| 12 000 | R0,91248 | R10 949,76 |
| 20 000 | R0,89386 | R17 877,20 |
| 28 000 | R0,87263 | R24 433,64 |
| 40 000 | R0,85221 | R34 088,40 |
| 48 000 | R0,84253 | R40 441,44 |
| 96 000 | R0,82043 | R78 761,28 |