GRM155R61A472KA01D | |
|---|---|
DigiKey Part Number | 490-8254-2-ND - Tape & Reel (TR) 490-8254-1-ND - Cut Tape (CT) 490-8254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61A472KA01D |
Description | CAP CER 4700PF 10V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61A472KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,36400 | R3,64 |
| 50 | R0,23920 | R11,96 |
| 100 | R0,20280 | R20,28 |
| 500 | R0,14142 | R70,71 |
| 1 000 | R0,12270 | R122,70 |
| 2 500 | R0,10315 | R257,88 |
| 5 000 | R0,09431 | R471,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,07596 | R759,60 |
| 20 000 | R0,07503 | R1 500,60 |
| 30 000 | R0,07128 | R2 138,40 |
| 50 000 | R0,06681 | R3 340,50 |
| 70 000 | R0,06520 | R4 564,00 |
| 100 000 | R0,06170 | R6 170,00 |
| 120 000 | R0,06051 | R7 261,20 |
| 240 000 | R0,05651 | R13 562,40 |
| 250 000 | R0,05630 | R14 075,00 |