Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R61A222KA01D

DigiKey Part Number
490-8251-2-ND - Tape & Reel (TR)
490-8251-1-ND - Cut Tape (CT)
490-8251-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61A222KA01D
Description
CAP CER 2200PF 10V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61A222KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 567
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,73000R1,73
10R0,36400R3,64
50R0,23920R11,96
100R0,20280R20,28
500R0,14142R70,71
1 000R0,12270R122,70
2 500R0,10315R257,88
5 000R0,09431R471,55
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,07596R759,60
20 000R0,07503R1 500,60
30 000R0,07128R2 138,40
50 000R0,06681R3 340,50
70 000R0,06520R4 564,00
100 000R0,06170R6 170,00
120 000R0,06051R7 261,20
240 000R0,05651R13 562,40
250 000R0,05630R14 075,00
Manufacturers Standard Package