GRM1555C1H5R0BA01D | |
|---|---|
DigiKey Part Number | 490-8213-2-ND - Tape & Reel (TR) 490-8213-1-ND - Cut Tape (CT) 490-8213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H5R0BA01D |
Description | CAP CER 5PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H5R0BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,72800 | R7,28 |
| 50 | R0,49560 | R24,78 |
| 100 | R0,42630 | R42,63 |
| 500 | R0,30848 | R154,24 |
| 1 000 | R0,27225 | R272,25 |
| 2 500 | R0,23409 | R585,23 |
| 5 000 | R0,21125 | R1 056,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,15006 | R1 500,60 |
| 20 000 | R0,14846 | R2 969,20 |
| 30 000 | R0,14763 | R4 428,90 |
| 50 000 | R0,14668 | R7 334,00 |
| 70 000 | R0,14611 | R10 227,70 |
| 100 000 | R0,14555 | R14 555,00 |
| 120 000 | R0,14528 | R17 433,60 |
| 240 000 | R0,14382 | R34 516,80 |
| 250 000 | R0,14340 | R35 850,00 |