Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H471FA01D

DigiKey Part Number
490-8207-2-ND - Tape & Reel (TR)
490-8207-1-ND - Cut Tape (CT)
490-8207-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H471FA01D
Description
CAP CER 470PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H471FA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100 316
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,91000R1,91
10R1,05700R10,57
50R0,73820R36,91
100R0,63770R63,77
500R0,47034R235,17
1 000R0,41904R419,04
2 500R0,36504R912,60
5 000R0,33256R1 662,80
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,27861R2 786,10
20 000R0,26692R5 338,40
30 000R0,26559R7 967,70
50 000R0,25507R12 753,50
70 000R0,25419R17 793,30
100 000R0,25178R25 178,00
120 000R0,24847R29 816,40
240 000R0,23734R56 961,60
250 000R0,23675R59 187,50
Manufacturers Standard Package