GCM21BR71H104KA37K | |
|---|---|
DigiKey Part Number  | 490-8049-2-ND - Tape & Reel (TR) 490-8049-1-ND - Cut Tape (CT) 490-8049-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GCM21BR71H104KA37K  | 
Description  | CAP CER 0.1UF 50V X7R 0805  | 
Customer Reference  | |
Detailed Description  | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | GCM21BR71H104KA37K Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.055" (1.40mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R5,72000 | R5,72 | 
| 10 | R3,39700 | R33,97 | 
| 50 | R2,48860 | R124,43 | 
| 100 | R2,20960 | R220,96 | 
| 500 | R1,73958 | R869,79 | 
| 1 000 | R1,59453 | R1 594,53 | 
| 2 500 | R1,44151 | R3 603,78 | 
| 5 000 | R1,34942 | R6 747,10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | R1,08259 | R10 825,90 | 
| 20 000 | R1,02956 | R20 591,20 | 
| 30 000 | R1,00300 | R30 090,00 | 
| 50 000 | R0,97355 | R48 677,50 | 
| 70 000 | R0,96615 | R67 630,50 |