LQW15A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN8N1G80D

DigiKey Part Number
490-7679-2-ND - Tape & Reel (TR)
490-7679-1-ND - Cut Tape (CT)
490-7679-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15AN8N1G80D
Description
FIXED IND 8.1NH 1.5A 0.069OHM SM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8.1 nH Unshielded Drum Core, Wirewound Inductor 1.5 A 69mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AN8N1G80D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
8.1 nH
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
69mOhm Max
Q @ Freq
32 @ 250MHz
Frequency - Self Resonant
6.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 350
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,77000R2,77
10R2,23600R22,36
100R1,84220R184,22
1 000R1,51447R1 514,47
5 000R1,32114R6 605,70
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R1,27067R12 706,70
20 000R1,19825R23 965,00
30 000R1,15786R34 735,80
50 000R1,10897R55 448,50
70 000R1,07792R75 454,40
100 000R1,04600R104 600,00
Manufacturers Standard Package