LQW15A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN3N6C10D

DigiKey Part Number
490-6811-2-ND - Tape & Reel (TR)
490-6811-1-ND - Cut Tape (CT)
490-6811-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15AN3N6C10D
Description
FIXED IND 3.6NH 900MA 0.04OHM SM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.6 nH Unshielded Drum Core, Wirewound Inductor 900 mA 40mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AN3N6C10D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
3.6 nH
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
30 @ 250MHz
Frequency - Self Resonant
9.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55 867
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,08000R2,08
10R1,76800R17,68
100R1,44710R144,71
1 000R1,18953R1 189,53
5 000R1,03758R5 187,90
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,99791R9 979,10
20 000R0,94100R18 820,00
30 000R0,90926R27 277,80
50 000R0,87084R43 542,00
70 000R0,84645R59 251,50
100 000R0,82135R82 135,00
Manufacturers Standard Package