GRM155R71C104JA88D | |
|---|---|
DigiKey Part Number | 490-6327-2-ND - Tape & Reel (TR) 490-6327-1-ND - Cut Tape (CT) 490-6327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71C104JA88D |
Description | CAP CER 0.1UF 16V X7R 0402 |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71C104JA88D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,58900 | R5,89 |
| 50 | R0,39520 | R19,76 |
| 100 | R0,33790 | R33,79 |
| 500 | R0,24158 | R120,79 |
| 1 000 | R0,21229 | R212,29 |
| 2 500 | R0,18120 | R453,00 |
| 5 000 | R0,16259 | R812,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,13160 | R1 316,00 |
| 20 000 | R0,13016 | R2 603,20 |
| 30 000 | R0,12940 | R3 882,00 |
| 50 000 | R0,12392 | R6 196,00 |
| 70 000 | R0,11977 | R8 383,90 |
| 100 000 | R0,11578 | R11 578,00 |
| 120 000 | R0,11551 | R13 861,20 |