GRM0335C1E1R1BA01D | |
|---|---|
DigiKey Part Number  | 490-6108-2-ND - Tape & Reel (TR) 490-6108-1-ND - Cut Tape (CT) 490-6108-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GRM0335C1E1R1BA01D  | 
Description  | CAP CER 1.1PF 25V C0G/NP0 0201  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | GRM0335C1E1R1BA01D Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.1pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 0201 (0603 Metric)  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.013" (0.33mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R1,73000 | R1,73 | 
| 10 | R0,29500 | R2,95 | 
| 50 | R0,19060 | R9,53 | 
| 100 | R0,16120 | R16,12 | 
| 500 | R0,11160 | R55,80 | 
| 1 000 | R0,09635 | R96,35 | 
| 2 500 | R0,08041 | R201,02 | 
| 5 000 | R0,07085 | R354,25 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15 000 | R0,03820 | R573,00 | 
| 30 000 | R0,03770 | R1 131,00 | 
| 45 000 | R0,03744 | R1 684,80 | 
| 75 000 | R0,03715 | R2 786,25 | 
| 105 000 | R0,03697 | R3 881,85 | 
| 150 000 | R0,03680 | R5 520,00 | 
| 180 000 | R0,03672 | R6 609,60 | 
| 360 000 | R0,03643 | R13 114,80 | 
| 375 000 | R0,03641 | R13 653,75 |