GJM1555C1HR80BB01D | |
|---|---|
DigiKey Part Number  | 490-6080-2-ND - Tape & Reel (TR) 490-6080-1-ND - Cut Tape (CT) 490-6080-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GJM1555C1HR80BB01D  | 
Description  | CAP CER 0.8PF 50V C0G/NP0 0402  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | GJM1555C1HR80BB01D Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.1pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Q, Low Loss  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R1,73000 | R1,73 | 
| 10 | R0,90100 | R9,01 | 
| 50 | R0,61700 | R30,85 | 
| 100 | R0,53200 | R53,20 | 
| 500 | R0,38888 | R194,44 | 
| 1 000 | R0,34504 | R345,04 | 
| 2 500 | R0,29898 | R747,45 | 
| 5 000 | R0,27118 | R1 355,90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | R0,22354 | R2 235,40 | 
| 20 000 | R0,18499 | R3 699,80 | 
| 30 000 | R0,18400 | R5 520,00 | 
| 50 000 | R0,18287 | R9 143,50 | 
| 70 000 | R0,18219 | R12 753,30 | 
| 100 000 | R0,17814 | R17 814,00 | 
| 120 000 | R0,17565 | R21 078,00 | 
| 240 000 | R0,16726 | R40 142,40 | 
| 250 000 | R0,16682 | R41 705,00 |