GRM1555C1H330JA01D | |
|---|---|
DigiKey Part Number | 490-5936-2-ND - Tape & Reel (TR) 490-5936-1-ND - Cut Tape (CT) 490-5936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H330JA01D |
Description | CAP CER 33PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H330JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,46800 | R4,68 |
| 50 | R0,30840 | R15,42 |
| 100 | R0,26340 | R26,34 |
| 500 | R0,18544 | R92,72 |
| 1 000 | R0,16204 | R162,04 |
| 2 500 | R0,13725 | R343,12 |
| 5 000 | R0,12238 | R611,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,11239 | R1 123,90 |
| 20 000 | R0,10216 | R2 043,20 |
| 30 000 | R0,09705 | R2 911,50 |
| 50 000 | R0,09140 | R4 570,00 |
| 70 000 | R0,08809 | R6 166,30 |
| 100 000 | R0,08491 | R8 491,00 |
| 120 000 | R0,08340 | R10 008,00 |
| 240 000 | R0,07834 | R18 801,60 |
| 250 000 | R0,07807 | R19 517,50 |