GRM1555C1H300JA01D | |
|---|---|
DigiKey Part Number  | 490-5935-2-ND - Tape & Reel (TR) 490-5935-1-ND - Cut Tape (CT) 490-5935-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GRM1555C1H300JA01D  | 
Description  | CAP CER 30PF 50V C0G/NP0 0402  | 
Customer Reference  | |
Detailed Description  | 30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | GRM1555C1H300JA01D Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R1,73000 | R1,73 | 
| 10 | R0,76300 | R7,63 | 
| 50 | R0,52340 | R26,17 | 
| 100 | R0,45060 | R45,06 | 
| 500 | R0,32684 | R163,42 | 
| 1 000 | R0,28872 | R288,72 | 
| 2 500 | R0,24879 | R621,98 | 
| 5 000 | R0,22480 | R1 124,00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | R0,15006 | R1 500,60 | 
| 20 000 | R0,14846 | R2 969,20 | 
| 30 000 | R0,14763 | R4 428,90 | 
| 50 000 | R0,14668 | R7 334,00 | 
| 70 000 | R0,14611 | R10 227,70 | 
| 100 000 | R0,14555 | R14 555,00 | 
| 120 000 | R0,14528 | R17 433,60 | 
| 240 000 | R0,14435 | R34 644,00 | 
| 250 000 | R0,14430 | R36 075,00 |