GRM1555C1H6R0DA01D | |
|---|---|
DigiKey Part Number  | 490-5877-2-ND - Tape & Reel (TR) 490-5877-1-ND - Cut Tape (CT) 490-5877-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GRM1555C1H6R0DA01D  | 
Description  | CAP CER 6PF 50V C0G/NP0 0402  | 
Customer Reference  | |
Detailed Description  | 6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | GRM1555C1H6R0DA01D Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
Capacitance  | ||
Tolerance  | ±0.5pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R1,73000 | R1,73 | 
| 10 | R0,53700 | R5,37 | 
| 50 | R0,36400 | R18,20 | 
| 100 | R0,31190 | R31,19 | 
| 500 | R0,22182 | R110,91 | 
| 1 000 | R0,19427 | R194,27 | 
| 2 500 | R0,16554 | R413,85 | 
| 5 000 | R0,14821 | R741,05 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | R0,09455 | R945,50 | 
| 20 000 | R0,09345 | R1 869,00 | 
| 30 000 | R0,09287 | R2 786,10 | 
| 50 000 | R0,09222 | R4 611,00 | 
| 70 000 | R0,09182 | R6 427,40 | 
| 100 000 | R0,09143 | R9 143,00 | 
| 120 000 | R0,09125 | R10 950,00 | 
| 240 000 | R0,09060 | R21 744,00 | 
| 250 000 | R0,09057 | R22 642,50 |