GRM31CR61A476ME15L | |
|---|---|
DigiKey Part Number | 490-5528-2-ND - Tape & Reel (TR) 490-5528-1-ND - Cut Tape (CT) 490-5528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR61A476ME15L |
Description | CAP CER 47UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR61A476ME15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,59000 | R6,59 |
| 10 | R3,91700 | R39,17 |
| 50 | R2,88380 | R144,19 |
| 100 | R2,56830 | R256,83 |
| 500 | R2,03766 | R1 018,83 |
| 1 000 | R1,87389 | R1 873,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,66732 | R3 334,64 |
| 4 000 | R1,52526 | R6 101,04 |
| 6 000 | R1,46366 | R8 781,96 |
| 10 000 | R1,40146 | R14 014,60 |
| 14 000 | R1,39672 | R19 554,08 |
| 20 000 | R1,39205 | R27 841,00 |
| 24 000 | R1,38980 | R33 355,20 |
| 48 000 | R1,38202 | R66 336,96 |