Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
cut-tape-render
0603 (1608 Metric)

GCM188R71H224KA64D

DigiKey Part Number
490-5402-2-ND - Tape & Reel (TR)
490-5402-1-ND - Cut Tape (CT)
490-5402-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188R71H224KA64D
Description
CAP CER 0.22UF 50V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R71H224KA64D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296 290
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,60000R2,60
10R1,45600R14,56
50R1,02600R51,30
100R0,89250R89,25
500R0,66964R334,82
1 000R0,60135R601,35
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,50400R2 016,00
8 000R0,40771R3 261,68
12 000R0,39637R4 756,44
20 000R0,39386R7 877,20
28 000R0,37430R10 480,40
40 000R0,37288R14 915,20
48 000R0,36320R17 433,60
Manufacturers Standard Package