Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32ER71H475KA55L

DigiKey Part Number
490-4799-2-ND - Tape & Reel (TR)
490-4799-1-ND - Cut Tape (CT)
490-4799-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM32ER71H475KA55L
Description
CAP CER 4.7UF 50V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM32ER71H475KA55L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 798
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R11,61000R11,61
10R7,27900R72,79
50R5,55260R277,63
100R5,01700R501,70
500R4,11622R2 058,11
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R3,48073R3 480,73
2 000R3,17754R6 355,08
3 000R3,13517R9 405,51
5 000R3,11798R15 589,90
7 000R3,10767R21 753,69
10 000R3,07063R30 706,30
12 000R3,04790R36 574,80
24 000R3,03118R72 748,32
Manufacturers Standard Package