Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
cut-tape-render

GCM155R71H103KA55D

DigiKey Part Number
490-4762-2-ND - Tape & Reel (TR)
490-4762-1-ND - Cut Tape (CT)
490-4762-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155R71H103KA55D
Description
CAP CER 10000PF 50V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155R71H103KA55D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 437 681
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,73000R1,73
10R0,39900R3,99
50R0,26680R13,34
100R0,22530R22,53
500R0,15840R79,20
1 000R0,13777R137,77
2 500R0,11618R290,45
5 000R0,10325R516,25
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,05729R572,90
20 000R0,05655R1 131,00
30 000R0,05617R1 685,10
50 000R0,05572R2 786,00
70 000R0,05546R3 882,20
100 000R0,05520R5 520,00
120 000R0,05507R6 608,40
240 000R0,05464R13 113,60
250 000R0,05462R13 655,00
Manufacturers Standard Package