Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A102JA01D

DigiKey Part Number
490-3281-2-ND - Tape & Reel (TR)
490-3281-1-ND - Cut Tape (CT)
490-3281-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C2A102JA01D
Description
CAP CER 1000PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A102JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 894 545
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,73000R1,73
10R0,72800R7,28
50R0,49560R24,78
100R0,42630R42,63
500R0,30848R154,24
1 000R0,27225R272,25
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,20722R828,88
8 000R0,18823R1 505,84
12 000R0,17872R2 144,64
20 000R0,16819R3 363,80
28 000R0,16204R4 537,12
40 000R0,15613R6 245,20
48 000R0,15332R7 359,36
96 000R0,14390R13 814,40
100 000R0,14340R14 340,00
Manufacturers Standard Package