Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
cut-tape-render

GRM155R71C104KA88D

DigiKey Part Number
490-3261-2-ND - Tape & Reel (TR)
490-3261-1-ND - Cut Tape (CT)
490-3261-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71C104KA88D
Description
CAP CER 0.1UF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71C104KA88D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 773 962
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,73000R1,73
10R0,45100R4,51
50R0,30160R15,08
100R0,25650R25,65
500R0,18024R90,12
1 000R0,15718R157,18
2 500R0,13310R332,75
5 000R0,11861R593,05
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,09603R960,30
20 000R0,08724R1 744,80
30 000R0,08284R2 485,20
50 000R0,07797R3 898,50
70 000R0,07513R5 259,10
100 000R0,07240R7 240,00
120 000R0,07110R8 532,00
240 000R0,06674R16 017,60
250 000R0,06651R16 627,50
Manufacturers Standard Package