GRM155R71E473KA88D | |
|---|---|
DigiKey Part Number | 490-3254-2-ND - Tape & Reel (TR) 490-3254-1-ND - Cut Tape (CT) 490-3254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71E473KA88D |
Description | CAP CER 0.047UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71E473KA88D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,38100 | R3,81 |
| 50 | R0,25640 | R12,82 |
| 100 | R0,21840 | R21,84 |
| 500 | R0,15286 | R76,43 |
| 1 000 | R0,13292 | R132,92 |
| 2 500 | R0,11188 | R279,70 |
| 5 000 | R0,09934 | R496,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,09079 | R907,90 |
| 20 000 | R0,08215 | R1 643,00 |
| 30 000 | R0,07784 | R2 335,20 |
| 50 000 | R0,07306 | R3 653,00 |
| 70 000 | R0,07027 | R4 918,90 |
| 100 000 | R0,06758 | R6 758,00 |
| 120 000 | R0,06631 | R7 957,20 |
| 240 000 | R0,06203 | R14 887,20 |
| 250 000 | R0,06180 | R15 450,00 |