Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H1R5CB01D

DigiKey Part Number
490-3087-2-ND - Tape & Reel (TR)
490-3087-1-ND - Cut Tape (CT)
490-3087-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H1R5CB01D
Description
CAP CER 1.5PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H1R5CB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 704
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,73000R1,73
10R0,62400R6,24
50R0,41940R20,97
100R0,35700R35,70
500R0,25648R128,24
1 000R0,22529R225,29
2 500R0,19278R481,95
5 000R0,17320R866,00
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,11310R1 131,00
20 000R0,11182R2 236,40
30 000R0,11115R3 334,50
50 000R0,11040R5 520,00
70 000R0,10994R7 695,80
100 000R0,10950R10 950,00
120 000R0,10928R13 113,60
240 000R0,10854R26 049,60
250 000R0,10850R27 125,00
Manufacturers Standard Package