LQG15H-0402(1005Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LQG15H-0402(1005Metric)
cut-tape-render

LQG15HS27NJ02D

DigiKey Part Number
490-2628-2-ND - Tape & Reel (TR)
490-2628-1-ND - Cut Tape (CT)
490-2628-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQG15HS27NJ02D
Description
FIXED IND 27NH 350MA 0.46OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
27 nH Unshielded Multilayer Inductor 350 mA 460mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQG15HS27NJ02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
27 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
460mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
1.7GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 417 439
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,73000R1,73
10R0,62400R6,24
100R0,51640R51,64
1 000R0,42528R425,28
5 000R0,37083R1 854,15
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,35663R3 566,30
20 000R0,33625R6 725,00
30 000R0,32489R9 746,70
50 000R0,31112R15 556,00
70 000R0,30238R21 166,60
100 000R0,29339R29 339,00
250 000R0,27153R67 882,50
500 000R0,25611R128 055,00
Manufacturers Standard Package