Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
1206

GRM31C5C1E104JA01L

DigiKey Part Number
490-1767-2-ND - Tape & Reel (TR)
490-1767-1-ND - Cut Tape (CT)
490-1767-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31C5C1E104JA01L
Description
CAP CER 0.1UF 25V C0G/NP0 1206
Customer Reference
Detailed Description
0.1 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31C5C1E104JA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 340
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R11,96000R11,96
10R7,41700R74,17
50R5,65300R282,65
100R5,11240R511,24
500R4,19698R2 098,49
1 000R3,91450R3 914,50
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R3,64883R7 297,66
4 000R3,46765R13 870,60
6 000R3,45355R20 721,30
10 000R3,28542R32 854,20
14 000R3,24041R45 365,74
20 000R3,22975R64 595,00
24 000R3,19138R76 593,12
48 000R3,10357R148 971,36
50 000R3,09840R154 920,00
Manufacturers Standard Package