GRM155R61A104KA01D | |
|---|---|
DigiKey Part Number | 490-1318-2-ND - Tape & Reel (TR) 490-1318-1-ND - Cut Tape (CT) 490-1318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61A104KA01D |
Description | CAP CER 0.1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61A104KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,45100 | R4,51 |
| 50 | R0,30160 | R15,08 |
| 100 | R0,25650 | R25,65 |
| 500 | R0,18024 | R90,12 |
| 1 000 | R0,15718 | R157,18 |
| 2 500 | R0,13310 | R332,75 |
| 5 000 | R0,11861 | R593,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,10883 | R1 088,30 |
| 20 000 | R0,09888 | R1 977,60 |
| 30 000 | R0,09389 | R2 816,70 |
| 50 000 | R0,08837 | R4 418,50 |
| 70 000 | R0,08515 | R5 960,50 |
| 100 000 | R0,08205 | R8 205,00 |
| 120 000 | R0,08058 | R9 669,60 |
| 240 000 | R0,07564 | R18 153,60 |
| 250 000 | R0,07538 | R18 845,00 |