Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
cut-tape-render

GRM155R71E103KA01D

DigiKey Part Number
490-1312-2-ND - Tape & Reel (TR)
490-1312-1-ND - Cut Tape (CT)
490-1312-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71E103KA01D
Description
CAP CER 10000PF 25V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71E103KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 292 881
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,73000R1,73
10R0,39900R3,99
50R0,26680R13,34
100R0,22530R22,53
500R0,15840R79,20
1 000R0,13777R137,77
2 500R0,11618R290,45
5 000R0,10325R516,25
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,07871R787,10
20 000R0,07129R1 425,80
30 000R0,06757R2 027,10
50 000R0,06346R3 173,00
70 000R0,06106R4 274,20
100 000R0,05875R5 875,00
120 000R0,05766R6 919,20
240 000R0,05398R12 955,20
250 000R0,05378R13 445,00
Manufacturers Standard Package