Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71E682KA01D

DigiKey Part Number
490-1310-2-ND - Tape & Reel (TR)
490-1310-1-ND - Cut Tape (CT)
490-1310-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71E682KA01D
Description
CAP CER 6800PF 25V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71E682KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192 097
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,73000R1,73
10R0,39900R3,99
50R0,27040R13,52
100R0,22880R22,88
500R0,16082R80,41
1 000R0,13985R139,85
2 500R0,11791R294,77
5 000R0,10478R523,90
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,07596R759,60
20 000R0,07503R1 500,60
30 000R0,07455R2 236,50
50 000R0,07400R3 700,00
70 000R0,07366R5 156,20
100 000R0,07166R7 166,00
120 000R0,07034R8 440,80
240 000R0,06610R15 864,00
Manufacturers Standard Package