GJM1555C1H5R6DB01D | |
|---|---|
DigiKey Part Number  | 490-11226-2-ND - Tape & Reel (TR) 490-11226-1-ND - Cut Tape (CT) 490-11226-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GJM1555C1H5R6DB01D  | 
Description  | CAP CER 5.6PF 50V C0G/NP0 0402  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | GJM1555C1H5R6DB01D Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.5pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Q, Low Loss  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R1,73000 | R1,73 | 
| 10 | R0,60700 | R6,07 | 
| 50 | R0,41240 | R20,62 | 
| 100 | R0,35180 | R35,18 | 
| 500 | R0,25164 | R125,82 | 
| 1 000 | R0,22096 | R220,96 | 
| 2 500 | R0,18897 | R472,43 | 
| 5 000 | R0,16970 | R848,50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | R0,11310 | R1 131,00 | 
| 20 000 | R0,11182 | R2 236,40 | 
| 30 000 | R0,11115 | R3 334,50 | 
| 50 000 | R0,11040 | R5 520,00 | 
| 70 000 | R0,10994 | R7 695,80 | 
| 100 000 | R0,10950 | R10 950,00 | 
| 120 000 | R0,10928 | R13 113,60 | 
| 240 000 | R0,10854 | R26 049,60 | 
| 250 000 | R0,10850 | R27 125,00 |