DO-204AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4001

DigiKey Part Number
4878-1N4001CT-ND - Cut Tape (CT)
4878-1N4001TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4001
Description
DIODE STANDARD 50V 1A DO204AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N4001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-41)
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37 252
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R2,25000R2,25
10R1,40400R14,04
100R0,86130R86,13
500R0,62214R311,07
1 000R0,54416R544,16
2 000R0,47840R956,80
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000R0,40680R2 034,00
10 000R0,36237R3 623,70
15 000R0,33968R5 095,20
25 000R0,31416R7 854,00
35 000R0,29903R10 466,05
50 000R0,28432R14 216,00
125 000R0,25199R31 498,75
250 000R0,23201R58 002,50
500 000R0,21521R107 605,00
Manufacturers Standard Package