AS0608N9JTR | |
|---|---|
DigiKey Part Number  | 478-7179-2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | AS0608N9JTR  | 
Description  | FIXED IND 8.9NH 2.9A 7 MOHM SMD  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 8.9 nH Unshielded Wirewound Inductor 2.9 A 7mOhm Max Nonstandard  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Wirewound  | |
Material - Core  | ||
Inductance  | 8.9 nH  | |
Tolerance  | ±5%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | -  | |
Shielding  | Unshielded  | |
DC Resistance (DCR)  | 7mOhm Max  | |
Q @ Freq  | 90 @ 400MHz  | |
Frequency - Self Resonant  | 4.3GHz  | |
Ratings  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Inductance Frequency - Test  | 400 MHz  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | 0608 (1618 Metric)  | |
Size / Dimension  | 0.064" L x 0.072" W (1.63mm x 1.83mm)  | |
Height - Seated (Max)  | 0.059" (1.51mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | R3,55321 | R14 212,84 |